Klauke, Tubular cable lugs, Cu, standard version with/without viewing hole Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 398-2012
- Mfr. Part No.:
- 4R10
- Brand:
- Klauke
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $7.95
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$31.94
(exc. GST)
$35.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $3.194 | $31.94 | - |
| 50 - 240 | $3.035 | $30.35 | $7.95 |
| 250 - 740 | $2.882 | $28.82 | $78.00 |
| 750 - 3740 | $2.739 | $27.39 | $341.25 |
| 3750 + | $2.602 | $26.02 | $2,220.00 |
*price indicative
- RS Stock No.:
- 398-2012
- Mfr. Part No.:
- 4R10
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Tubular cable lugs, Cu, standard version with/without viewing hole | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 18mm | |
| Inner Ring Diameter | 7mm | |
| Overall Length | 46mm | |
| Stud Size | M10 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Wire Size mm² | 25mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Tubular cable lugs, Cu, standard version with/without viewing hole | ||
Insulation Non-insulated | ||
Outer Ring Diameter 18mm | ||
Inner Ring Diameter 7mm | ||
Overall Length 46mm | ||
Stud Size M10 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Wire Size mm² 25mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Klauke® Tubular Terminals
Tubular terminals without inspection hole
Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270
Related links
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
