Klauke, Tubular cable lugs, Cu, standard version with/without viewing hole Non-insulated Lug, M6 Stud Size
- RS Stock No.:
- 398-1918
- Mfr. Part No.:
- 4R6
- Brand:
- Klauke
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$36.47
(exc. GST)
$40.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,040 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 30 November 2026
- Plus 1,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $3.647 | $36.47 | - |
| 50 - 240 | $3.463 | $34.63 | 5% |
| 250 - 740 | $3.289 | $32.89 | 9% |
| 750 - 3740 | $3.127 | $31.27 | 14% |
| 3750 + | $2.968 | $29.68 | 18% |
*price indicative
- RS Stock No.:
- 398-1918
- Mfr. Part No.:
- 4R6
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Tubular cable lugs, Cu, standard version with/without viewing hole | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 7mm | |
| Outer Ring Diameter | 14mm | |
| Overall Length | 37.5mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Wire Size mm² | 25mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Tubular cable lugs, Cu, standard version with/without viewing hole | ||
Insulation Non-insulated | ||
Inner Ring Diameter 7mm | ||
Outer Ring Diameter 14mm | ||
Overall Length 37.5mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Wire Size mm² 25mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 25mm² | ||
- COO (Country of Origin):
- DE
Klauke® Tubular Terminals
Tubular terminals without inspection hole
Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270
Related links
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- NEMIQ M6 Stud Size 4 AWG 4 AWG Wire Size, Grey
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
