NEMIQ, KRT Crimp Terminal, M6 Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS Stock No.:
- 288-4675
- Distrelec Article No.:
- 301-80-555
- Mfr. Part No.:
- KRT 10-6
- Brand:
- NEMIQ
Subtotal (1 pack of 100 units)*
$83.00
(exc. GST)
$91.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.83 | $83.00 |
*price indicative
- RS Stock No.:
- 288-4675
- Distrelec Article No.:
- 301-80-555
- Mfr. Part No.:
- KRT 10-6
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRT | |
| Product Type | Crimp Terminal | |
| Inner Ring Diameter | 6.5mm | |
| Outer Ring Diameter | 11mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 29mm | |
| Stud Size | M6 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 2.1mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRT | ||
Product Type Crimp Terminal | ||
Inner Ring Diameter 6.5mm | ||
Outer Ring Diameter 11mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 29mm | ||
Stud Size M6 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 2.1mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The copper tube lug is designed for stranded and solid wires, meeting the requirements according to DIN 46235. Made of 99.9% pure copper with a surface coating of 4μ Sn, this lug can withstand temperatures up to 200°C (392º F). The inscriptions on the lug palm and neck provide easy identification of wire size and stud size.
Durable and long-lasting construction
Efficient performance for optimal results
Compact and lightweight design for easy handling
Versatile applications in industrial settings
Cost-effective solution for your needs
Related links
- NEMIQ M8 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 8 AWG 8 AWG Wire Size, Grey
