NEMIQ, KRT Crimp Terminal, M6 Stud Size 6 AWG 6 AWG Wire Size, Grey

Subtotal (1 pack of 100 units)*

$139.10

(exc. GST)

$153.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$1.391$139.10

*price indicative

RS Stock No.:
288-4677
Distrelec Article No.:
301-80-559
Mfr. Part No.:
KRT 16-6
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Series

KRT

Product Type

Crimp Terminal

Outer Ring Diameter

12mm

Inner Ring Diameter

6.5mm

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Overall Length

34mm

Stud Size

M6

Colour

Grey

Contact Material

Copper

Contact Plating

Tin

Thickness

3mm

Standards/Approvals

RoHS, REACH

Maximum Wire Size mm²

16mm²

Maximum Operating Temperature

150°C

COO (Country of Origin):
SE
The copper tube lug is designed for stranded and solid wires, meeting the requirements according to DIN 46235. Made of 99.9% pure copper with a surface coating of 4μ Sn, this lug can withstand temperatures up to 200°C (392º F). The inscriptions on the lug palm and neck provide easy identification of wire size and stud size.

Compact design for easy installation and flexibility

High efficiency for optimal performance

Wide operating temperature range for versatility

Long lifespan for extended use

Reliable performance under various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy