NEMIQ, KRF Uninsulated Crimp Terminal, M6 Stud Size, Grey
- RS Stock No.:
- 288-4023
- Distrelec Article No.:
- 148-19-595
- Mfr. Part No.:
- 16-6
- Brand:
- NEMIQ
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4023
- Distrelec Article No.:
- 148-19-595
- Mfr. Part No.:
- 16-6
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRF | |
| Product Type | Crimp Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 13mm | |
| Inner Ring Diameter | 6.5mm | |
| Overall Length | 32mm | |
| Stud Size | M6 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 3mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRF | ||
Product Type Crimp Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 13mm | ||
Inner Ring Diameter 6.5mm | ||
Overall Length 32mm | ||
Stud Size M6 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 3mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SM
The copper tube lug is a reliable and versatile electrical connector designed for use with stranded wires. Made from 99.9% pure copper, this lug offers excellent conductivity and corrosion resistance. With a temperature range of up to 200°C, it is suitable for various applications.
Durable construction for secure and long-lasting connections
