NEMIQ Uninsulated Ring Terminal, 13 mm Stud Size
- RS Stock No.:
- 288-1774
- Distrelec Article No.:
- 301-80-522
- Mfr. Part No.:
- 16-12
- Brand:
- NEMIQ
Subtotal (1 pack of 100 units)*
$207.80
(exc. GST)
$228.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.078 | $207.80 |
*price indicative
- RS Stock No.:
- 288-1774
- Distrelec Article No.:
- 301-80-522
- Mfr. Part No.:
- 16-12
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 22mm | |
| Inner Ring Diameter | 13mm | |
| Overall Length | 46mm | |
| Stud Size | 13 mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 22mm | ||
Inner Ring Diameter 13mm | ||
Overall Length 46mm | ||
Stud Size 13 mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.5mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The cable lug is a copper tube lug designed for the Nordic market. It is suitable for use with stranded wires. Made from 99.9% pure copper, The lug offers excellent conductivity. With a temperature range of up to 200°C (392°F), it can handle high heat environments. The lug features an outside diameter of 13mm on the neck, making it compatible with various applications. Its inscriptions on the palm indicate the product code, wire size, and stud size, providing easy identification and installation. Trust The high-quality lug for reliable electrical connections.
Made from 99.9% pure copper for excellent conductivity
Surface coated with >4μ Sn for enhanced durability
Temperature range of up to 200°C (392°F) for high heat environments
Inscriptions on palm for easy product identification
Neck with 13mm outside d
Related links
- RS PRO Uninsulated Ring Terminal 10mm² to 10mm² Wire Size
- RS PRO Uninsulated Ring Terminal 25mm² to 25mm² Wire Size
- RS PRO Uninsulated Ring Terminal 35mm² to 35mm² Wire Size
- RS PRO Uninsulated Ring Terminal 16mm² to 16mm² Wire Size
- RS PRO Uninsulated Ring Terminal 50mm² to 50mm² Wire Size
- RS PRO Uninsulated Crimp Ring Terminal 16mm² to 16mm² Wire Size, Silver
- NEMIQ M12mm Stud Size, Grey
- NEMIQ M5mm Stud Size, Grey