Molex, 19221 Uninsulated Ring Terminal, M8 Stud Size 2 AWG Wire Size, Grey
- RS Stock No.:
- 287-2260
- Distrelec Article No.:
- 304-57-094
- Mfr. Part No.:
- 192210243
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$257.95
(exc. GST)
$283.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $5.159 | $257.95 |
| 100 - 150 | $5.012 | $250.60 |
| 200 + | $4.695 | $234.75 |
*price indicative
- RS Stock No.:
- 287-2260
- Distrelec Article No.:
- 304-57-094
- Mfr. Part No.:
- 192210243
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19221 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 20.93mm | |
| Inner Ring Diameter | 8.64mm | |
| Maximum Wire Size AWG | 2AWG | |
| Stud Size | M8 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, REACH, RoHS, E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19221 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 20.93mm | ||
Inner Ring Diameter 8.64mm | ||
Maximum Wire Size AWG 2AWG | ||
Stud Size M8 | ||
Colour Grey | ||
Contact Plating Tin | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, REACH, RoHS, E32244 | ||
- COO (Country of Origin):
- US
The Molex Compression Style Ring Tongue Terminal for 2/0 AWG Wire is a reliable and efficient solution for various electrical applications. With a stud size of 5/16 inch (M8), this terminal is suitable for secure connections. The terminal is plated and designed with a closed barrel to ensure durability and performance. It is a heavy-duty option that can withstand demanding conditions. With its compression style, this terminal provides a secure and long-lasting connection. The Compression Style Ring Tongue Terminal is an essential component for ensuring proper electrical connectivity in a wide range of applications.
Compression style terminal for secure and long-lasting connections
Plated terminal with closed barrel for durability
Suitable for 2/0 AWG wire
Heavy-duty design for demanding conditions
Ensures proper electrical connectivity
Related links
- Molex M8 Stud Size 2 AWG Wire Size, Grey
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M9 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M8 Stud Size 4 AWG Wire Size, Silver
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size
- Molex M12 Stud Size 2 AWG 0 AWG Wire Size
- Molex M9 Stud Size 6 AWG Wire Size, Grey
- Molex M6 Stud Size 6 AWG Wire Size, Grey
