Molex, 19221 Uninsulated Ring Terminal, M12 Stud Size 2 AWG 0 AWG Wire Size
- RS Stock No.:
- 684-281
- Mfr. Part No.:
- 19221-0245
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-281
- Mfr. Part No.:
- 19221-0245
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19221 | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 0AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Stud Size | M12 | |
| Standards/Approvals | RoHS, REACH, IEC-62474, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19221 | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 0AWG | ||
Minimum Wire Size AWG 2AWG | ||
Stud Size M12 | ||
Standards/Approvals RoHS, REACH, IEC-62474, IEC 61249-2-21 | ||
- COO (Country of Origin):
- US
The Molex Battery Cable Lug is specially designed for high-performance applications, featuring a compression style ring tongue terminal that caters to 2/0 AWG wire sizes and a stud size of 1/2 inch (M12). With its heavy-duty construction, this product provides secure and reliable connections, making it an ideal choice for demanding electrical systems. The terminal is plated for improved conductivity and longevity, ensuring optimal performance in various environments. This product falls under the series 19221, highlighting its robust design tailored for ring and spade terminal applications. The Battery Cable Lug not only meets industry compliance but also offers a reliable solution for a wide range of electrical connectivity needs.
Crimp or compression termination interface style offers versatile installation options
No insulation allows for streamlined connections in compact spaces
Complies with multiple environmental standards including EU RoHS, ensuring responsible sourcing
Available in a convenient bag packaging type for easy handling and storage
Related links
- Molex M12 Stud Size 6 AWG Wire Size, Silver
- Molex M8 Stud Size 2 AWG Wire Size, Grey
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M9 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size
- Molex M8 Stud Size 4 AWG Wire Size, Silver
- Molex M6 Stud Size 6 AWG Wire Size, Grey
- Molex M9 Stud Size 6 AWG Wire Size, Grey
