Molex, 19203 Uninsulated Ring Terminal, M4 Stud Size 10 AWG 12 AWG Wire Size, Grey
- RS Stock No.:
- 287-2242
- Distrelec Article No.:
- 304-62-116
- Mfr. Part No.:
- 192030156
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 6%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$317.00
(exc. GST)
$348.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.634 | $317.00 | - |
| 1000 + | $0.594 | $297.00 | 6% |
*price indicative
- RS Stock No.:
- 287-2242
- Distrelec Article No.:
- 304-62-116
- Mfr. Part No.:
- 192030156
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19203 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 9.53mm | |
| Inner Ring Diameter | 4.39mm | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, REACH, IPC 1752A Class C, IEC-62474, E32244 | |
| Maximum Operating Temperature | 343°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19203 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 9.53mm | ||
Inner Ring Diameter 4.39mm | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 10AWG | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, REACH, IPC 1752A Class C, IEC-62474, E32244 | ||
Maximum Operating Temperature 343°C | ||
- COO (Country of Origin):
- US
The Molex ring and spade terminal is a versatile and high-quality terminal designed for 10 to 12 AWG wire. With its robust construction and reliable performance, it is suitable for a wide range of applications. This ring and spade terminal is easy to install and provides a secure electrical connection. It is made with high-temperature resistant materials, ensuring durability in demanding environments. Whether used in automotive, industrial, or other electrical applications, it offers excellent conductivity and long-lasting performance.
Stud size 8 (M4) for easy installation
High-temperature resistant materials ensure durability
Provides a secure electrical connection
Suitable for automotive, industrial, and other electrical applications
Excellent conductivity for reliable performance
Related links
- Molex M4 Stud Size 10 AWG 12 AWG Wire Size, Grey
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
