Molex, 19073 Insulated Ring Terminal, M6 Stud Size 14 AWG 16 AWG Wire Size, Blue
- RS Stock No.:
- 287-2227
- Mfr. Part No.:
- 190730076
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 3%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$419.00
(exc. GST)
$461.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.419 | $419.00 | - |
| 2000 - 4000 | $0.404 | $404.00 | 3% |
| 5000 + | $0.39 | $390.00 | 6% |
*price indicative
- RS Stock No.:
- 287-2227
- Mfr. Part No.:
- 190730076
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19073 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 12.12mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Overall Length | 27.36mm | |
| Stud Size | M6 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, E32244, IEC-62474, IPC 1752A Class C, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19073 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 12.12mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 14AWG | ||
Overall Length 27.36mm | ||
Stud Size M6 | ||
Colour Blue | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, E32244, IEC-62474, IPC 1752A Class C, REACH | ||
- COO (Country of Origin):
- US
The Molex Avikrimp Ring Tongue Terminal is a versatile solderless terminal designed for 14 to 16 AWG wire. With a stud size of 1/4 inch (M6) and a length of 27.36mm, this terminal is perfect for various electrical applications. The blue color-coded insulation provides easy identification and ensures safety. Made with high-quality materials, the Avikrimp Ring Tongue Terminal offers reliable performance and durability. Whether you're working on automotive, industrial, or home projects, this terminal is the ideal solution.
Suitable for 14 to 16 AWG wire
Length of 27.36mm for versatile use
Type II insulated for enhanced safety
Made of high-quality materials for durability
Blue color-coded insulation for easy identification
Compliant with industry regulations for peace of mind
Related links
- Molex M6 Stud Size 14 AWG 16 AWG Wire Size, Blue
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex 10 Stud Size 16 AWG 14 AWG Wire Size
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
