Molex, 19073 Insulated Ring Terminal, M4 Stud Size 18 AWG 22 AWG Wire Size, Red
- RS Stock No.:
- 287-2224
- Mfr. Part No.:
- 190730013
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$9.38
(exc. GST)
$10.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,420 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $0.469 | $9.38 | - |
| 100 - 220 | $0.449 | $8.98 | 4% |
| 240 - 480 | $0.428 | $8.56 | 8% |
| 500 + | $0.411 | $8.22 | 12% |
*price indicative
- RS Stock No.:
- 287-2224
- Mfr. Part No.:
- 190730013
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19073 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 7.9mm | |
| Inner Ring Diameter | 4.39mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 22mm | |
| Stud Size | M4 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Standards/Approvals | E32244, IEC-62474, IPC 1752A Class C, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19073 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 7.9mm | ||
Inner Ring Diameter 4.39mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 22mm | ||
Stud Size M4 | ||
Colour Red | ||
Contact Plating Tin | ||
Standards/Approvals E32244, IEC-62474, IPC 1752A Class C, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Molex Avikrimp Ring Tongue Terminal is a high-quality and reliable solution for wire connections. With a stud size of 8 (M4) and a wire size range of 18 to 22 AWG, this terminal is suitable for a wide range of applications. It features a closed barrel design and is made of durable materials, ensuring a secure and long-lasting connection. The terminal is insulated with nylon (PA) for added safety. With its compact size and streamlined design, it is easy to install and provides excellent electrical conductivity. This Avikrimp Ring Tongue Terminal is an essential component for any electrical or electronic project.
High-quality Avikrimp Ring Tongue Terminal for secure wire connections
Stud size 8 (M4) and wire size range of 18 to 22 AWG
Closed barrel design for added durability and safety
Insulated with nylon (PA) for enhanced electrical safety
Compact size and streamlined design for easy installation
Provides excellent electrical conductivity for reliable performance
Related links
- Molex M4 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M9 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
