MECATRACTION, MB Uninsulated Ring Terminal, M4 Stud Size, Silver
- RS Stock No.:
- 284-6409
- Mfr. Part No.:
- MB2,5-4
- Brand:
- MECATRACTION
Subtotal (1 box of 100 units)*
$37.24
(exc. GST)
$40.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $37.24 | $0.372 |
*price indicative
- RS Stock No.:
- 284-6409
- Mfr. Part No.:
- MB2,5-4
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | MB | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.3mm | |
| Stud Size | M4 | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series MB | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.3mm | ||
Stud Size M4 | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The MECATRACTION bare silver-brazed crimp terminals are made of tinned electrolytic copper for optimal conductivity and corrosion resistance.
Cross sectional area 1 to 2.5 mm²
Related links
- MECATRACTION M4 Stud Size, Silver
- MECATRACTION M3 Stud Size, Silver
- MECATRACTION M5 Stud Size, Silver
- MECATRACTION M6 Stud Size, Silver
- MECATRACTION M8 Stud Size 0.25 AWG, Silver
- MECATRACTION M8 Stud Size, Silver
- Phoenix Contact Uninsulated Ring Terminal Silver
- Phoenix Contact M4 Stud Size 20 AWG 17 AWG Wire Size, Silver
