MECATRACTION, N single crimp Insulated Ring Terminal, 6 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow

Subtotal (1 box of 100 units)*

$59.10

(exc. GST)

$65.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +$0.591$59.10

*price indicative

RS Stock No.:
265-0361
Mfr. Part No.:
C100NC1-6
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

N single crimp

Insulation

Insulated

Insulation Material

Polyamide

Outer Ring Diameter

6mm

Inner Ring Diameter

2.4mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

13AWG

Overall Length

27mm

Stud Size

6 mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

IEC60352-2, UL94V2

Maximum Operating Temperature

105°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction pre-insulated ring terminal are use for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated with po

Barrel with funnel entry

Grooves in the barrel for a better electrical contact and a better tensile strength

Polyamide insulation sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy