MECATRACTION, C Uninsulated Ring Terminal, 8 mm Stud Size
- RS Stock No.:
- 265-0324
- Mfr. Part No.:
- 6-8C
- Brand:
- MECATRACTION
Subtotal (1 box of 100 units)*
$76.00
(exc. GST)
$84.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $0.76 | $76.00 |
*price indicative
- RS Stock No.:
- 265-0324
- Mfr. Part No.:
- 6-8C
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.3mm | |
| Outer Ring Diameter | 5.5mm | |
| Overall Length | 31.5mm | |
| Stud Size | 8 mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.1mm | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.3mm | ||
Outer Ring Diameter 5.5mm | ||
Overall Length 31.5mm | ||
Stud Size 8 mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.1mm | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction C & CT series copper tubular lug for 6 mm² conductor size.
Electrolytic tin plating process
Bell entry from 10 mm²
Related links
- MECATRACTION 8 mm Stud Size
- MECATRACTION 8 mm Stud Size 6 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size 1 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M8 Stud Size 12 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size
- MECATRACTION 8 mm Stud Size
- MECATRACTION 8 mm Stud Size 13 AWG
