MECATRACTION, C Uninsulated Ring Terminal, 5 mm Stud Size
- RS Stock No.:
- 265-0308
- Mfr. Part No.:
- 4-5C
- Brand:
- MECATRACTION
Subtotal (1 box of 100 units)*
$82.00
(exc. GST)
$90.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $0.82 | $82.00 |
*price indicative
- RS Stock No.:
- 265-0308
- Mfr. Part No.:
- 4-5C
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | C | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.7mm | |
| Outer Ring Diameter | 5mm | |
| Overall Length | 25.7mm | |
| Stud Size | 5 mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.5mm | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series C | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.7mm | ||
Outer Ring Diameter 5mm | ||
Overall Length 25.7mm | ||
Stud Size 5 mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.5mm | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction C & CT series copper tubular lug for 4 mm² conductor size.
Electrolytic tin plating process
Bell entry from 10 mm²
- RS Stock No. 2650273
- Mfr. Part No. 16-5CT
Each (In a Box of 100)
$1.142
- RS Stock No. 2650323
- Mfr. Part No. 6-6C
Each (In a Box of 100)
$0.798
- RS Stock No. 2650254
- Mfr. Part No. 10-6CT
Each (In a Box of 100)
$0.905
- RS Stock No. 2650295
- Mfr. Part No. 25-8CT
Each (In a Box of 50)
$1.38
Related links
- MECATRACTION 5 mm Stud Size
- MECATRACTION M5 Stud Size 12 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size
- MECATRACTION 6 mm Stud Size
- MECATRACTION 10 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size












