Molex, Perma-Seal Insulated Ring Terminal, M8 Stud Size 12 AWG 10 AWG Wire Size, Copper
- RS Stock No.:
- 259-2470
- Mfr. Part No.:
- 19164-0067
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.46
(exc. GST)
$7.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.292 | $6.46 | - |
| 50 - 120 | $1.134 | $5.67 | 12% |
| 125 - 245 | $1.03 | $5.15 | 20% |
| 250 + | $0.948 | $4.74 | 26% |
*price indicative
- RS Stock No.:
- 259-2470
- Mfr. Part No.:
- 19164-0067
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Perma-Seal | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nickel Activated Carbon | |
| Inner Ring Diameter | 8.33mm | |
| Outer Ring Diameter | 13.7mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 39.4mm | |
| Stud Size | M8 | |
| Colour | Copper | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Perma-Seal | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nickel Activated Carbon | ||
Inner Ring Diameter 8.33mm | ||
Outer Ring Diameter 13.7mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 39.4mm | ||
Stud Size M8 | ||
Colour Copper | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex perma-real ring tongue terminal for 10-12 AWG wire. It has stud size 5/16" (m8).
Barrel type closed
Insulation NiAc
Material - plating mating tin
Net weight 2.286/g
Packaging type Bag
Stud size 5/16" (M8)
Wire insulation diameter 7.87mm
Wire size AWG 10, 12
Wire size 3.09 mm² to 5.01 mm²
Related links
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Copper
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Copper
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Copper
- Molex Perma-Seal 19164 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex M8 Stud Size 0 AWG 1 AWG Wire Size, Copper
- Molex M8 Stud Size 8 AWG Wire Size, Copper
- Molex M8 Stud Size 6 AWG Wire Size, Copper
- Molex M8 Stud Size 2 AWG Wire Size, Copper
