Molex, Compression Style Uninsulated Ring Terminal, M8 Stud Size 6 AWG Wire Size, Copper
- RS Stock No.:
- 264-9783
- Mfr. Part No.:
- 192210228
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 250 units)*
$364.25
(exc. GST)
$400.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 250 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | $1.457 | $364.25 |
*price indicative
- RS Stock No.:
- 264-9783
- Mfr. Part No.:
- 192210228
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Compression Style | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.89mm | |
| Outer Ring Diameter | 7.92mm | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 35.72mm | |
| Stud Size | M8 | |
| Colour | Copper | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2.03mm | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Compression Style | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.89mm | ||
Outer Ring Diameter 7.92mm | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 35.72mm | ||
Stud Size M8 | ||
Colour Copper | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2.03mm | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
The Molex compression style ring tongue terminal for 6 AWG wire plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.
Net weight is 6.830/g
Termination interface style crimp or compression
Stud size is 5/16"
Related links
- Molex M8 Stud Size 6 AWG Wire Size, Copper
- Molex M8 Stud Size 2 AWG Wire Size, Copper
- Molex M8 Stud Size 8 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 1 AWG Wire Size, Copper
- Molex M6 Stud Size 0 AWG 1 AWG Wire Size, Copper
- Molex M9 Stud Size 2 AWG Wire Size, Copper
- Molex M5 Stud Size 8 AWG Wire Size, Copper
- Molex M6 Stud Size 8 AWG Wire Size, Copper
