Molex, Perma-Seal Insulated Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size, Copper
- RS Stock No.:
- 259-2459
- Mfr. Part No.:
- 19164-0034
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 500 units)*
$478.50
(exc. GST)
$526.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | $0.957 | $478.50 |
*price indicative
- RS Stock No.:
- 259-2459
- Mfr. Part No.:
- 19164-0034
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Perma-Seal | |
| Insulation | Insulated | |
| Insulation Material | Nickel Activated Carbon | |
| Outer Ring Diameter | 8.17mm | |
| Inner Ring Diameter | 5.03mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 36.8mm | |
| Stud Size | M5 | |
| Colour | Copper | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Perma-Seal | ||
Insulation Insulated | ||
Insulation Material Nickel Activated Carbon | ||
Outer Ring Diameter 8.17mm | ||
Inner Ring Diameter 5.03mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 36.8mm | ||
Stud Size M5 | ||
Colour Copper | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex perma-seal ring tongue terminal for 14-16 AWG wire. it is stud size 10 (m5).
Barrel type closed
Insulation NiAc
Material - plating mating tin
Net weight 1.161/g
Packaging type Bag
Stud size 10 (M5)
Wire insulation diameter 5.97mm
Wire size AWG 14, 16
Wire size mm² 1.23-1.94
Related links
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Copper
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Copper
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Copper
- Molex Perma-Seal 19164 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M5 Stud Size 8 AWG Wire Size, Copper
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size