Phoenix Contact Insulated Ring Terminal, M5 Stud Size, Blue

Subtotal (1 pack of 100 units)*

$84.10

(exc. GST)

$92.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 23 November 2026
  • Plus 2,400 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.841$84.10

*price indicative

RS Stock No.:
254-4889
Mfr. Part No.:
3240024
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polyamide

Outer Ring Diameter

5mm

Inner Ring Diameter

2.5mm

Overall Length

23mm

Stud Size

M5

Colour

Blue

Contact Material

Copper

Contact Plating

Tin Plated

Thickness

800μm

Standards/Approvals

JIS, CSA, UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug of 2.5 mm² with plastic sleeve are hard-soldered and feature the 'EASY ENTRY' system. The sleeves are conically tapered to facilitate easy and correct insertion of the conductor. The length of lug is 23mm and width is 9.5mm.

Width 9.5 mm

Length 23 mm

Length of the insulating material sleeve 11 mm

Maximum stripping length 8 mm

Each (In a Pack of 100)
$0.841
1 Box of 100
$33.60
1 Box of 100
$39.20
  • RS Stock No. 0756766
  • Mfr. Part No. KRDIN 16-5
1 Pack of 100
$170.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy