Molex, 19071 Insulated Ring Terminal, M8 Stud Size 6 AWG 6 AWG Wire Size, Natural
- RS Stock No.:
- 684-032
- Mfr. Part No.:
- 19071-0196
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
$357.44
(exc. GST)
$393.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $357.44 | $1.43 |
*price indicative
- RS Stock No.:
- 684-032
- Mfr. Part No.:
- 19071-0196
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19071 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Stud Size | M8 | |
| Colour | Natural | |
| Standards/Approvals | RoHS, IEC 61249-2-21, IEC-62474, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19071 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Stud Size M8 | ||
Colour Natural | ||
Standards/Approvals RoHS, IEC 61249-2-21, IEC-62474, REACH | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Ring Tongue Terminal for 6 AWG Wire designed to ensure reliable and secure electrical connections in various applications. Its closed barrel type structure, crafted from high-grade materials including natural resin insulation, offers exceptional durability and resistance to flammability. With a maximum wire insulation diameter of 11.20mm, this terminal guarantees compatibility with standard wiring requirements while maintaining easy installation and effective performance. Ideal for demanding environments, this product aligns with industry standards and compliance requirements, making it a dependable choice for professionals seeking quality and efficiency.
Closed barrel type design enhances connection reliability
Constructed from natural resin for superior durability
Flammability rating of 94V0 ensures safety in high temperature applications
Compatible with 6 AWG wire for versatile usage
Designed for easy installation in tight spaces
Tin plated mating material enhances conductivity
Compliant with EU RoHS, ensuring environmentally friendly use
Related links
- Molex M8 Stud Size 4 AWG 4 AWG Wire Size, Natural
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size, Natural
- Molex M4 Stud Size 8 AWG 8 AWG Wire Size, Natural
- TE Connectivity M8 Stud Size 6 AWG 6 AWG Wire Size, Blue
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size
- RS PRO M8 Stud Size 6 AWG 6 AWG Wire Size, Grey
- Molex 10 Stud Size 8 AWG 8 AWG Wire Size, Pink
- TE Connectivity M8 Stud Size 6 AWG 6 AWG Wire Size
