Molex, 19071 Insulated Ring Terminal, M4 Stud Size 8 AWG 8 AWG Wire Size, Natural

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
213-5450
Mfr. Part No.:
190710178
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19071

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

4.39mm

Outer Ring Diameter

9.5mm

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

8AWG

Overall Length

32.3mm

Stud Size

M4

Colour

Natural

Contact Plating

Tin

Contact Material

Copper

Thickness

1.14mm

Standards/Approvals

CSA LR18689, UL E32244

COO (Country of Origin):
US
The Molex 190710178 is InsulKrimp ring tongue terminal for 8 AWG wire. It has an solderless terminals.

CSA certified

UL certified

1 Reel of 1500
$882.03
1 Bag of 200
$510.16
1 Reel of 1000
$1,362.34
Each
$5.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy