Molex, 19054 Insulated Crimp Ring Terminal, M6 Stud Size 22 AWG 18 AWG Wire Size, Red

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
213-5391
Mfr. Part No.:
190540042
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

19054

Product Type

Crimp Ring Terminal

Insulation

Insulated

Insulation Material

Polyvinyl Chloride

Inner Ring Diameter

6.73mm

Outer Ring Diameter

11.86mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Overall Length

24.89mm

Stud Size

M6

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

CSA LR18689, UL E32244

Maximum Operating Temperature

105°C

COO (Country of Origin):
US
The Molex 190540042 is a AviKrimp ring tongue terminal for heavy duty 18 to 22 AWG wire. It has a plating material of tin.

CSA certified

UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy