MECATRACTION, C Uninsulated Ring Terminal, 12 mm Stud Size 6 AWG Wire Size, Grey
- RS Stock No.:
- 200-7040
- Mfr. Part No.:
- C15-16-12CT
- Brand:
- MECATRACTION
Bulk discount available
Subtotal (1 box of 15 units)*
$28.155
(exc. GST)
$30.975
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 15 - 60 | $1.877 | $28.16 |
| 75 + | $1.688 | $25.32 |
*price indicative
- RS Stock No.:
- 200-7040
- Mfr. Part No.:
- C15-16-12CT
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 17mm | |
| Inner Ring Diameter | 12.8mm | |
| Maximum Wire Size AWG | 6 AWG | |
| Overall Length | 40.7mm | |
| Stud Size | 12 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 17mm | ||
Inner Ring Diameter 12.8mm | ||
Maximum Wire Size AWG 6 AWG | ||
Overall Length 40.7mm | ||
Stud Size 12 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
C15-16-12CT
The Mecatraction copper tubular lug for 16mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION 12 mm Stud Size 2 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size 6 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size 6 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 6 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 6 AWG Wire Size, Grey
- MECATRACTION 12 mm Stud Size
- MECATRACTION M12 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION 12 mm Stud Size 3 AWG Wire Size, Grey
