MECATRACTION, C-AU Uninsulated Ring Terminal, M12 Stud Size to 95mm² Wire Size
- RS Stock No.:
- 200-6994
- Mfr. Part No.:
- C1AU95
- Brand:
- MECATRACTION
Stock information currently inaccessible
- RS Stock No.:
- 200-6994
- Mfr. Part No.:
- C1AU95
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C-AU | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 25mm | |
| Maximum Wire Size mm² | 95mm² | |
| Stud Size | M12 | |
| Contact Material | Aluminium Copper | |
| Overall Length | 86mm | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C-AU | ||
Insulation Uninsulated | ||
Outer Ring Diameter 25mm | ||
Maximum Wire Size mm² 95mm² | ||
Stud Size M12 | ||
Contact Material Aluminium Copper | ||
Overall Length 86mm | ||
C1AU95
The Mecatraction aluminium-copper terminal ends for deep indent crimping.
Friction welded aluminium-copper terminal ends
The aluminium barrel, closed by a protection cap, is covered inside with neutral grease for a better electrical contact
Crimping by deep indent
The aluminium barrel, closed by a protection cap, is covered inside with neutral grease for a better electrical contact
Crimping by deep indent
Related links
- MECATRACTION M10 Stud Size 4 AWG Wire Size Grey
- Klauke Uninsulated Ring Terminal Grey
- NEMIQ M12 Stud Size
- Molex M12 Stud Size 2 AWG 0 AWG Wire Size
- Molex M12 Stud Size 2 AWG 2 AWG Wire Size
- NEMIQ M12 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 12 AWG 12 AWG Wire Size, Grey
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size, Silver
