TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 190-3892
- Mfr. Part No.:
- 34161
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 10000 units)*
$3,050.20
(exc. GST)
$3,355.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,050.20 | $0.305 |
*price indicative
- RS Stock No.:
- 190-3892
- Mfr. Part No.:
- 34161
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 8.71mm | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 22.12mm | |
| Stud Size | 10 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 8.71mm | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 22.12mm | ||
Stud Size 10 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
