Phoenix Contact, C-RCI 2.5/M3.5 Insulated Ring Terminal, M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$84.10

(exc. GST)

$92.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$0.841$84.10-
500 +$0.757$75.709%

*price indicative

RS Stock No.:
190-3334
Mfr. Part No.:
3240022
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ring Terminal

Series

C-RCI 2.5/M3.5

Insulation

Insulated

Insulation Material

Plastic

Inner Ring Diameter

3.7mm

Outer Ring Diameter

6.6mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Overall Length

20.6mm

Stud Size

M3.5

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Thickness

800μm

Standards/Approvals

No

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1.5mm²

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

Phoenix Contact Insulated Crimp Ring Terminal


From Phoenix Contact, a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component, such as a battery terminal. This ring terminal is made from highly conductive tin-plated copper with conically tapered plastic insulation sleeves, the tin plated sleeves facilitate maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.

Features and Benefits


• The insulated ring cable lugs with plastic sleeve are hard-soldered

• The "EASY ENTRY" system facilitates a trustworthy and reliable conductor entry

• Tin plating for resistance to corrosion, added strength and excellent conductivity

• Conically tapered plastic for electrical insulation and terminal protection

• Colour coded insulation for easy identification of terminal size

• The colour of the crimp ring terminal is an indication of the different stud sizes. For example, yellow - M5, Red - M4 and blue is M3.5

Applications


These insulated crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.

Selecting the Correct Ring Terminal Size


When selecting the right ring terminal for your application, you should consider the following:;• The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using

• The stud size to which you will be connecting the ring terminal.

• The inner diameter of the ring terminal

How to Crimp a Ring Terminal


Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as the terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed, which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy