Phoenix Contact, C-FCI 2.5/M3.5 Insulated Fork Terminal, M3.5 Stud Size Polyamide, Blue

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$81.30

(exc. GST)

$89.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$0.813$81.30-
200 - 300$0.793$79.302%
400 +$0.781$78.103%

*price indicative

RS Stock No.:
190-3335
Mfr. Part No.:
3240038
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

C-FCI 2.5/M3.5

Product Type

Fork Terminal

Insulation

Insulated

Insulation Material

Polyamide

Width

5.7mm

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

22.5mm

Stud Size

M3.5

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Thickness

800μm

Phoenix Contact Insulated Crimp Spade Terminals


Insulated crimp spade terminals made from tin plated copper with conically tapered halogen free plastic insulation sleeves. These insulated crimp spade terminals feature the 'EASY ENTRY' system.

Insulated versions are halogen-free and feature "EASY ENTRY" technology

Contact material: Copper silver plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy