Mueller Electric, BU-L0000 Uninsulated Ring Terminal, 9.525 mm Stud Size 4 AWG Wire Size, Grey
- RS Stock No.:
- 180-1372
- Mfr. Part No.:
- BU-L0000-375TIN
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$8.08
(exc. GST)
$8.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.08 | - |
| 10 - 49 | $8.07 | - |
| 50 - 99 | $8.01 | - |
| 100 - 199 | $7.94 | 1% |
| 200 + | $7.89 | 2% |
*price indicative
- RS Stock No.:
- 180-1372
- Mfr. Part No.:
- BU-L0000-375TIN
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Ring Terminal | |
| Series | BU-L0000 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.4mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 59.7mm | |
| Stud Size | 9.525 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 2.67mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Ring Terminal | ||
Series BU-L0000 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.4mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 59.7mm | ||
Stud Size 9.525 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 2.67mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
- COO (Country of Origin):
- CN
Heavy Duty, Solid Copper Cable Lug (Tin Plated). Crimp or Solder to 4/0 AWG cable and mounts over 3/8″ stud.
Related links
- Mueller Electric Uninsulated Ring Terminal, 9.525mm Stud Size
- JST 6 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 4 AWG 4 AWG Wire Size, Grey
- JST 8 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 4 AWG 4 AWG Wire Size, Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
