Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-4314
- Mfr. Part No.:
- CZL16-6
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Tubular Ring Terminal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Tubular Ring Terminal | ||
- COO (Country of Origin):
- IN
Australian Standard Series Copper Lug, Cable 800 Millimeters Squared, Stud Size M6, Tin Plated
Related links
- MECATRACTION C15-35-6CT Straight Tubular Ring Terminal
- RS PRO M10 Stud Size 1 AWG Wire Size, Grey
- RS PRO 10 mm Stud Size 1 AWG 1 AWG Wire Size, Silver
- ABB, CZL Uninsulated Tubular Ring Terminal to 16mm² Wire Size
- MECATRACTION M6 Stud Size 10 AWG Wire Size, Grey
- RS PRO 8.5 mm Stud Size 6 AWG 6 AWG Wire Size, Brown
- RS PRO 6.5 mm Stud Size 6 AWG 6 AWG Wire Size, Brown
- RS PRO 10.5 mm Stud Size 6 AWG 6 AWG Wire Size, Brown