RS PRO Insulated Ring Terminal, 6.4 mm Stud Size 8 AWG 8 AWG Wire Size, Red

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$128.30

(exc. GST)

$141.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,800 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900$1.283$128.30
1000 - 1900$1.244$124.40
2000 - 4900$1.206$120.60
5000 - 24900$1.18$118.00
25000 +$0.971$97.10

*price indicative

RS Stock No.:
178-8644
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

6.4mm

Outer Ring Diameter

12mm

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

8AWG

Overall Length

31.3mm

Stud Size

6.4 mm

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Thickness

1.2mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Wire Size mm²

8mm²

Minimum Wire Size mm²

8mm²

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The RS PRO Insulted ring has a outer ring diameter of 12mm and inner ring diameter of 6.4mm which comes with maximum 8mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with red in colour.

Stud Size 6.4mm

Colour Red

Contact Material Copper

Thickness 1.2mm

Overall Length 13.3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy