RS PRO Uninsulated Ring Terminal, 8.4 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS Stock No.:
- 178-8633
- Distrelec Article No.:
- 304-25-383
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.03
(exc. GST)
$9.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $1.806 | $9.03 |
| 50 - 95 | $1.75 | $8.75 |
| 100 - 245 | $1.698 | $8.49 |
| 250 - 1245 | $1.66 | $8.30 |
| 1250 + | $1.366 | $6.83 |
*price indicative
- RS Stock No.:
- 178-8633
- Distrelec Article No.:
- 304-25-383
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 16.5mm | |
| Inner Ring Diameter | 8.4mm | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 33.5mm | |
| Stud Size | 8.4 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.7mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 22mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Wire Size mm² | 22mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 16.5mm | ||
Inner Ring Diameter 8.4mm | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 33.5mm | ||
Stud Size 8.4 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.7mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 22mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Wire Size mm² 22mm² | ||
- COO (Country of Origin):
- TW
The RS PRO Non-Insulted ring has a outer ring diameter of 16.5mm and inner ring diameter of 8.4mm which comes with maximum 22mm² wire size connection. It is made up of high quality copper for contact material.
Stud Size 8.4mm
Contact Plating Tin
Thickness 1.7mm
Overall Length 33.5mm
Related links
- RS PRO 8.4 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS PRO 6.4 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
