RS PRO Uninsulated Ring Terminal, 8.4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 178-8606
- Distrelec Article No.:
- 304-25-377
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save $8.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$38.80
(exc. GST)
$42.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
- Plus 300 unit(s) shipping from 09 November 2026
- Plus 4,000 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.388 | $38.80 | - |
| 1000 - 1900 | $0.38 | $38.00 | $8.00 |
| 2000 - 4900 | $0.368 | $36.80 | $40.00 |
| 5000 - 24900 | $0.359 | $35.90 | $145.00 |
| 25000 + | $0.295 | $29.50 | $2,325.00 |
*price indicative
- RS Stock No.:
- 178-8606
- Distrelec Article No.:
- 304-25-377
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 21.8mm | |
| Stud Size | 8.4 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Operating Temperature | 150°C | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 21.8mm | ||
Stud Size 8.4 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 800μm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Operating Temperature 150°C | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The RS PRO Non-Insulted ring has a outer ring diameter of 12mm and inner ring diameter of 8.4mm which comes with maximum 2.5mm² wire size connection. It is made up of high quality copper for contact material.
Stud Size 8.4mm
Contact Plating Tin
Contact Material Copper
Thickness 0.8mm
Overall Length 21.8mm
Related links
- RS PRO 8.4 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS PRO 4.3 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS PRO 3.7 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
