RS PRO Uninsulated Ring Terminal, 6.4 mm Stud Size 4 AWG 4 AWG Wire Size, Grey

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$9.28

(exc. GST)

$10.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 45$1.856$9.28-
50 - 95$1.81$9.052%
100 - 245$1.764$8.824%
250 - 1245$1.722$8.617%
1250 +$1.418$7.0923%

*price indicative

RS Stock No.:
178-8631
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Series

RS PRO

Insulation

Uninsulated

Outer Ring Diameter

12.2mm

Inner Ring Diameter

6.4mm

Maximum Wire Size AWG

4AWG

Minimum Wire Size AWG

4AWG

Overall Length

33mm

Stud Size

6.4 mm

Colour

Grey

Contact Material

Copper

Contact Plating

Tin

Thickness

1.7mm

Standards/Approvals

No

Maximum Operating Temperature

150°C

Maximum Wire Size mm²

22mm²

Minimum Wire Size mm²

22mm²

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The RS PRO Non-Insulted ring has a outer ring diameter of 12.2mm and inner ring diameter of 6.4mm which comes with maximum 22mm² wire size connection. It is made up of high quality copper for contact material.

Stud Size 6.4mm

Contact Plating Tin

Contact Material Copper

Thickness 1.7mm

Overall Length 33mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy