JST, R Uninsulated Ring Terminal, 6 mm Stud Size 4 AWG 4 AWG Wire Size, Grey

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 box of 100 units)*

$176.00

(exc. GST)

$194.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
  • Plus 400 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 400$1.76$176.00-
500 +$1.584$158.409%

*price indicative

RS Stock No.:
166-7589
Mfr. Part No.:
22-6
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Series

R

Insulation

Uninsulated

Inner Ring Diameter

6.4mm

Outer Ring Diameter

16.5mm

Maximum Wire Size AWG

4AWG

Minimum Wire Size AWG

4AWG

Overall Length

33.7mm

Stud Size

6 mm

Colour

Grey

Thickness

1.8mm

Standards/Approvals

UL E42024, CSA LR20812, RoHS

Minimum Wire Size mm²

16.78mm²

Maximum Wire Size mm²

26.66mm²

COO (Country of Origin):
JP

Uninsulated Crimp Ring Terminals, JST


A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.

JST Terminals


Note

JST part numbers Rxxx conform to JIS C2805

Standards

• UL Listed E42024
• CSA Certified LR20812

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy