JST, LRB Uninsulated Ring Terminal, M3 Stud Size 20 AWG 18 AWG Wire Size, Grey

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$228.00

(exc. GST)

$250.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 1$228.00$0.228-
2 - 3$222.30$0.2222%
4 +$218.86$0.2194%

*price indicative

RS Stock No.:
166-7495
Mfr. Part No.:
LRB-1.0T-M3
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Series

LRB

Insulation

Uninsulated

Outer Ring Diameter

8mm

Inner Ring Diameter

3.2mm

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

18AWG

Overall Length

21mm

Stud Size

M3

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Thickness

600μm

Standards/Approvals

No

Maximum Wire Size mm²

1mm²

Minimum Wire Size mm²

0.5mm²

COO (Country of Origin):
BE

LRB Series Crimp Terminal


The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.

JST Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy