JST, R Uninsulated Ring Terminal, 5 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS Stock No.:
- 166-7330
- Mfr. Part No.:
- 14-5
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $83.00
View bulk pricing optionsSubtotal (1 box of 200 units)*
$165.60
(exc. GST)
$182.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 800 | $0.828 | $165.60 | - |
| 1000 + | $0.745 | $149.00 | $83.00 |
*price indicative
- RS Stock No.:
- 166-7330
- Mfr. Part No.:
- 14-5
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 5.3mm | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 29.8mm | |
| Stud Size | 5 mm | |
| Colour | Grey | |
| Thickness | 1.5mm | |
| Standards/Approvals | UL E42024, RoHS, CSA LR20812 | |
| Maximum Wire Size mm² | 16.78mm² | |
| Minimum Wire Size mm² | 10.5mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 5.3mm | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 29.8mm | ||
Stud Size 5 mm | ||
Colour Grey | ||
Thickness 1.5mm | ||
Standards/Approvals UL E42024, RoHS, CSA LR20812 | ||
Maximum Wire Size mm² 16.78mm² | ||
Minimum Wire Size mm² 10.5mm² | ||
- COO (Country of Origin):
- ID
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 5 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 6 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 8 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 10 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 5 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
