TE Connectivity, 42036 Uninsulated Ring Terminal, M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- RS Stock No.:
- 165-0610
- Distrelec Article No.:
- 304-53-012
- Mfr. Part No.:
- 42036-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-0610
- Distrelec Article No.:
- 304-53-012
- Mfr. Part No.:
- 42036-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 42036 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 7.52mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 16.81mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Thickness | 510μm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 1mm² | |
| Maximum Operating Temperature | 110°C | |
| Minimum Wire Size mm² | 0.3mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 42036 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 7.52mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 16.81mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Material Brass | ||
Thickness 510μm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 1mm² | ||
Maximum Operating Temperature 110°C | ||
Minimum Wire Size mm² 0.3mm² | ||
- COO (Country of Origin):
- US
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size
- JST M5 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M5 Stud Size 20 AWG 18 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 22 AWG 18 AWG Wire Size, Grey
