TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M8 Stud Size 8 AWG 8 AWG Wire Size
- RS Stock No.:
- 164-1954
- Distrelec Article No.:
- 304-47-256
- Mfr. Part No.:
- 323167
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$416.80
(exc. GST)
$458.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $4.168 | $416.80 |
| 500 + | $4.03 | $403.00 |
*price indicative
- RS Stock No.:
- 164-1954
- Distrelec Article No.:
- 304-47-256
- Mfr. Part No.:
- 323167
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO-THERM | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.33mm | |
| Outer Ring Diameter | 14.27mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 27.28mm | |
| Stud Size | M8 | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 10.5mm² | |
| Minimum Wire Size mm² | 6.6mm² | |
| Maximum Operating Temperature | 343°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO-THERM | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.33mm | ||
Outer Ring Diameter 14.27mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 27.28mm | ||
Stud Size M8 | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 10.5mm² | ||
Minimum Wire Size mm² 6.6mm² | ||
Maximum Operating Temperature 343°C | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM heat resistant ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp Terminals are MADE from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp Terminals is 343°C (650°F)
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Related links
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size
- NEMIQ M8 Stud Size 8 AWG 8 AWG Wire Size, Grey
- Phoenix Contact M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M3 Stud Size 22 AWG 16 AWG Wire Size
