Wurth Elektronik, WA-CLUG Ring Terminal, M3 Stud Size 16 AWG Wire Size
- RS Stock No.:
- 163-1485
- Mfr. Part No.:
- 55803015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$825.52
(exc. GST)
$908.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $825.52 | $0.826 |
| 5 + | $742.98 | $0.743 |
*price indicative
- RS Stock No.:
- 163-1485
- Mfr. Part No.:
- 55803015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WA-CLUG | |
| Product Type | Ring Terminal | |
| Inner Ring Diameter | 3.2mm | |
| Outer Ring Diameter | 6.5mm | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 12mm | |
| Stud Size | M3 | |
| Contact Plating | Tin | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Operating Temperature | -30°C | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WA-CLUG | ||
Product Type Ring Terminal | ||
Inner Ring Diameter 3.2mm | ||
Outer Ring Diameter 6.5mm | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 12mm | ||
Stud Size M3 | ||
Contact Plating Tin | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Operating Temperature -30°C | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Wurth WA-CLUG Tubular Ring Terminals
WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications
Wurth Tubular Crimp Ring Terminals
Related links
- Wurth Elektronik M3 Stud Size 16 AWG Wire Size
- Wurth Elektronik M3 Stud Size 14 AWG Wire Size
- Wurth Elektronik M6 Stud Size 4 AWG Wire Size
- Wurth Elektronik M8 Stud Size 4 AWG Wire Size
- Wurth Elektronik M5 Stud Size 8 AWG Wire Size
- Wurth Elektronik M5 Stud Size 10 AWG Wire Size
- Wurth Elektronik M8 Stud Size 1 AWG Wire Size
- Wurth Elektronik M8 Stud Size 2 AWG Wire Size
