TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 161-4820
- Mfr. Part No.:
- 130451
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$866.02
(exc. GST)
$952.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $866.02 | $0.866 |
| 5 + | $779.42 | $0.779 |
*price indicative
- RS Stock No.:
- 161-4820
- Mfr. Part No.:
- 130451
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 5.5mm | |
| Inner Ring Diameter | 3.1mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 20.5mm | |
| Stud Size | M2.5 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 1.6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 5.5mm | ||
Inner Ring Diameter 3.1mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 20.5mm | ||
Stud Size M2.5 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 1.6mm² | ||
- COO (Country of Origin):
- NL
TE Connectivity PIDG Rectangular Tongue Wire Crimp Terminals
PIDG insulated rectangular tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated rectangular tongue wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size Red
- TE Connectivity M2.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 16 AWG Wire Size, Black
- Molex M2.5 Stud Size 22 AWG 18 AWG Wire Size, Red
