TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size 16 AWG Wire Size, Black
- RS Stock No.:
- 505-941
- Mfr. Part No.:
- 53963-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 55 units)*
$494.44
(exc. GST)
$543.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $494.44 | $8.99 |
*price indicative
- RS Stock No.:
- 505-941
- Mfr. Part No.:
- 53963-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.02mm | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 24.25mm | |
| Stud Size | M2.5 | |
| Colour | Black | |
| Contact Material | Copper | |
| Contact Plating | Tin Lead | |
| Thickness | 1.21mm | |
| Standards/Approvals | EU RoHS 2011/65/EU Not, EU REACH Regulation (EC) No. 1907/2006, EU ELV 2000/53/EC with Exemptions, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Inner Ring Diameter 3.02mm | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 24.25mm | ||
Stud Size M2.5 | ||
Colour Black | ||
Contact Material Copper | ||
Contact Plating Tin Lead | ||
Thickness 1.21mm | ||
Standards/Approvals EU RoHS 2011/65/EU Not, EU REACH Regulation (EC) No. 1907/2006, EU ELV 2000/53/EC with Exemptions, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed for efficient and reliable electrical connections, suitable for various applications. Engineered to accommodate wire sizes ranging from 2050 to 5180 CMA, it offers optimal compatibility with both copper and tin-plated wires. This terminal features a closed barrel construction and a straight terminal orientation, ensuring secure and stable connections. With its durable tin-lead plating, it enhances conductivity while withstanding environmental factors, making it an excellent choice for demanding conditions. Ideal for use in projects requiring robust performance, this terminal combines functionality and quality, ensuring that your electrical connections are both safe and efficient.
Offers a secure and stable connection for various wire sizes
Closed barrel design enhances the integrity of electrical connections
Compatible with both copper and tin-plated wires for versatile applications
Designed for straight terminal orientation, facilitating straightforward installation
Sturdy tin-lead plating improves conductivity and enhances durability
Ideal for demanding environmental conditions, ensuring reliable performance
Meets various industrial standards for compliance and safety
Related links
- TE Connectivity M2.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size Red
- TE Connectivity M2.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size Yellow
