Molex, Avikrimp Insulated Ring Terminal, M2.5 Stud Size 22 AWG 18 AWG Wire Size, Red

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$26.85

(exc. GST)

$29.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
  • Plus 850 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200$0.537$26.85
250 - 450$0.524$26.20
500 +$0.516$25.80

*price indicative

Packaging Options:
RS Stock No.:
790-6891
Distrelec Article No.:
304-57-112
Mfr. Part No.:
19324-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Avikrimp

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polyamide

Outer Ring Diameter

6.45mm

Inner Ring Diameter

2.77mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Overall Length

17.3mm

Stud Size

M2.5

Colour

Red

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

710μm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-55°C

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

COO (Country of Origin):
US

Molex Avikrimp Insulated Crimp Ring Terminals


Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are MADE from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy