TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M5 (#10) Stud Size 4 AWG 4 AWG Wire Size
- RS Stock No.:
- 795-839
- Mfr. Part No.:
- 33114
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
$440.79
(exc. GST)
$484.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $440.79 | $4.408 |
*price indicative
- RS Stock No.:
- 795-839
- Mfr. Part No.:
- 33114
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Overall Length | 30.45mm | |
| Stud Size | M5 (#10) | |
| Contact Plating | Tin | |
| Thickness | 1.78mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Overall Length 30.45mm | ||
Stud Size M5 (#10) | ||
Contact Plating Tin | ||
Thickness 1.78mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal is designed for reliable electrical connections. It functions effectively with a wire size of 4 AWG, ensuring optimal conductivity in various applications.
Closed barrel design for enhanced durability and safety
Stud size accommodates #10 connections, providing versatility
Tin plating offers resistance against corrosion for longevity
Operating temperature range from 0 to 170 °C supports diverse environments
Related links
- TE Connectivity M5 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M5 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity 9.53 mm Stud Size 4 AWG 4 AWG Wire Size
