Klauke, 369R10 Uninsulated Lug, M12 Stud Size, Natural
- RS Stock No.:
- 807-360
- Mfr. Part No.:
- 10SG12
- Brand:
- Klauke
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.07
(exc. GST)
$13.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.07 |
| 10 - 24 | $11.10 |
| 25 + | $9.77 |
*price indicative
- RS Stock No.:
- 807-360
- Mfr. Part No.:
- 10SG12
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | 369R10 | |
| Product Type | Lug | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 16.5mm | |
| Outer Ring Diameter | 19mm | |
| Overall Length | 57mm | |
| Stud Size | M12 | |
| Colour | Natural | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 120°C | |
| Minimum Wire Size mm² | 150mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 150mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series 369R10 | ||
Product Type Lug | ||
Insulation Uninsulated | ||
Inner Ring Diameter 16.5mm | ||
Outer Ring Diameter 19mm | ||
Overall Length 57mm | ||
Stud Size M12 | ||
Colour Natural | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 120°C | ||
Minimum Wire Size mm² 150mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 150mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Connector is designed for reliable electrical connections, providing exceptional performance across various applications. With a cross-section suitability of 16.5 mm², it ensures robust conductivity and durability.
Constructed from quality copper material according to EN 13600 standards
Features smooth, bright surfaces with a maximum roughness depth of Rz 2μm
Compatible with class 2 and class 5 conductors, enhancing versatility
Rated for handling temperatures from -40°C to 120°C without degradation
