TE Connectivity, PIDG Partially Insulated Ring Terminal, M5 Stud Size
- RS Stock No.:
- 796-424
- Mfr. Part No.:
- 2-36161-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
$6,733.94
(exc. GST)
$7,407.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,733.94 | $2.694 |
*price indicative
- RS Stock No.:
- 796-424
- Mfr. Part No.:
- 2-36161-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 5mm | |
| Overall Length | 27.51mm | |
| Stud Size | M5 | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 5mm | ||
Overall Length 27.51mm | ||
Stud Size M5 | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal is designed for reliable wire connections in a variety of applications. Its robust construction supports wire sizes from 12 to 10 AWG while ensuring a secure fit.
Accommodates wire sizes from 5180 to 13100 CMA
Rated for a voltage of 300 V for enhanced safety
Straight Terminal orientation allows for easy installation
Manufactured with tin plating for superior conductivity
Partially insulated design offers added safety and support
Related links
- TE Connectivity (#10) M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 4 Stud Size 26 AWG 24 AWG Wire Size, Natural
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity 5/16 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
