TE Connectivity, 32162 Uninsulated Ring Terminal, M2 Stud Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-790
Mfr. Part No.:
321621
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

32162

Insulation

Uninsulated

Inner Ring Diameter

2.18mm

Overall Length

14.33mm

Stud Size

M2

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

RoHS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

170°C

COO (Country of Origin):
US
The TE Connectivity closed ring tongue Terminal is designed to provide secure and reliable electrical connections. It accommodates wire sizes of 26 to 22 AWG and is Ideal for various applications requiring robust connectivity.

Accommodates wire sizes from 26 to 22 AWG for versatile applications

Closed barrel construction ensures reliable mechanical attachment

Tin plating enhances conductivity and corrosion resistance

Straight Terminal orientation allows for easy installation

Compatible with #2 / M2 stud sizes for secure fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy