TE Connectivity Uninsulated Ring Terminal, M3 Stud Size
- RS Stock No.:
- 795-190
- Mfr. Part No.:
- 63640-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 9000 units)*
$2,709.38
(exc. GST)
$2,980.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,709.38 | $0.301 |
*price indicative
- RS Stock No.:
- 795-190
- Mfr. Part No.:
- 63640-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.3mm | |
| Overall Length | 19.56mm | |
| Stud Size | M3 | |
| Contact Material | Steel | |
| Contact Plating | Tin | |
| Thickness | 760μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.3mm | ||
Overall Length 19.56mm | ||
Stud Size M3 | ||
Contact Material Steel | ||
Contact Plating Tin | ||
Thickness 760μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal designed for secure electrical connections. It accommodates wire sizes from 18 to 14 AWG and provides compatibility with #5 and M3 studs for versatile applications.
Supports wire sizes ranging from 18 to 14 AWG
Manufactured from steel with a tin plating for durability
Features an open barrel design for easy wire insertion
Operates effectively within a temperature range of -40 to 110 °C
Designed with compatibility for stranded wire types
Related links
- TE Connectivity Uninsulated Ring Terminal, M3 Stud Size 26 AWG 22 AWG Wire Size
- TE Connectivity M3 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M3 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3 Stud Size, Grey
- MECATRACTION M3 Stud Size, Silver
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Nichifu M3 Stud Size 22 AWG 16 AWG Wire Size, Grey
- Phoenix Contact M3 Stud Size, Silver
