TE Connectivity Uninsulated Ring Terminal, M3 Stud Size 26 AWG 22 AWG Wire Size

Subtotal (1 reel of 50000 units)*

$4,614.92

(exc. GST)

$5,076.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,614.92$0.092

*price indicative

RS Stock No.:
795-368
Mfr. Part No.:
60007-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

1.27mm

Outer Ring Diameter

4.83mm

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Overall Length

10.8mm

Stud Size

M3

Contact Material

Brass

Contact Plating

Nickel Coated

Thickness

360μm

Standards/Approvals

RoHS

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size mm²

0.12mm²

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The TE Connectivity Closed Ring Tongue Terminal is designed for efficient electrical connections within wire sizes ranging from 26 to 22 AWG, ensuring a reliable Interface for M3 studs.

Constructed from brass with a tin plating for enhanced conductivity

Compatible with stranded wire types, promoting flexible installations

Operates effectively in temperatures from -40 to 110 °C

Features an open barrel design for easy wiring

Dimensions ensure compatibility with a range of insulation diameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy