Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M8 Stud Size
- RS Stock No.:
- 794-013
- Mfr. Part No.:
- 86V48
- Brand:
- Klauke
N
Subtotal (1 box of 50 units)*
$1,364.16
(exc. GST)
$1,500.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,364.16 | $27.283 |
*price indicative
- RS Stock No.:
- 794-013
- Mfr. Part No.:
- 86V48
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Tubular cable lugs and connectors - stainless steel | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 11mm | |
| Outer Ring Diameter | 19mm | |
| Overall Length | 42mm | |
| Stud Size | M8 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 400°C | |
| Maximum Wire Size mm² | 50mm² | |
| Minimum Wire Size mm² | 50mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Tubular cable lugs and connectors - stainless steel | ||
Insulation Non-insulated | ||
Inner Ring Diameter 11mm | ||
Outer Ring Diameter 19mm | ||
Overall Length 42mm | ||
Stud Size M8 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Maximum Operating Temperature 400°C | ||
Maximum Wire Size mm² 50mm² | ||
Minimum Wire Size mm² 50mm² | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Stainless steel tubular cable lug is designed for high-performance electrical connections, suitable for a range of applications requiring durability and reliability in demanding environments.
Manufactured from material M 1.4571 for exceptional corrosion resistance
Smooth, bright surface finish ensures effective electrical conductivity
Operates efficiently at maximum temperatures of up to 400°C
Compatible with Series 13 crimping tools for versatile application
Designed for cross section sizes from 10 mm² to 12 mm²
