Molex, 19044 Ring Terminal, 6 mm Stud Size 22 AWG 18 AWG Wire Size
- RS Stock No.:
- 684-027
- Mfr. Part No.:
- 19044-0068
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-027
- Mfr. Part No.:
- 19044-0068
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19044 | |
| Product Type | Ring Terminal | |
| Inner Ring Diameter | 3.71mm | |
| Outer Ring Diameter | 7.92mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | 6 mm | |
| Standards/Approvals | CSA, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19044 | ||
Product Type Ring Terminal | ||
Inner Ring Diameter 3.71mm | ||
Outer Ring Diameter 7.92mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size 6 mm | ||
Standards/Approvals CSA, REACH, RoHS, UL | ||
- COO (Country of Origin):
- US
The Molex Ring Terminal designed for reliable and efficient electrical connections. This product serves as an essential component in various applications particularly where secure connections are paramount. Ideal for use in the ring and spade terminals category it ensures that electrical circuits maintain optimal performance and safety standards. The krimptite's robust design caters to both professional and DIY installation needs providing peace of mind that your connections will hold firm over time. With its compliance to EU RoHS and other environmental standards this product embodies both functionality and responsibility in sustainable practices.
Compliant with EU RoHS standards for safer environmental practices
Active status guarantees the availability of this trusted component
Halogen-free reducing the environmental impact
Suitable for crimp quality equipment which enhancing installation reliability
Offers general compliance information helpful for product safety considerations
Dual certifications with CSA and UL for added assurance of quality
Related links
- Molex 56 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- Molex M9 Stud Size 16 AWG 14 AWG Wire Size
- Molex 1/2 in Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 6 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex 56 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex 38 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity 5 mm Stud Size 22 AWG 18 AWG Wire Size, Red
